ABM12DTAD

Heilind Number:SULABM12DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM12DTAD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM12DTAD
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:24
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM12DTAD

Detailed Description

Introducing the ABM12DTAD, a high-performance board-to-board PCB connector designed for demanding applications. With two rows and 24 female contacts, this connector offers reliable connectivity in industrial settings. Constructed with PPS and Beryllium Copper materials and featuring gold contact plating, it ensures optimal signal transmission even in high-voltage environments, with a maximum rating of 950 VAC. The loop bellow contact type and right-angle orientation provide secure mating and space-saving installation. With a clearance hole mount type and through-hole termination method, installation is convenient and durable. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is built to withstand harsh conditions. Its compact dimensions of 9.4mm width and 15.49mm height, with a tail length of 2.54mm, make it suitable for compact PCB designs. The matte tin termination plating ensures long-term reliability. Ideal for aerospace, defense, and industrial applications, the ABM12DTAD is a top choice for high-reliability connectivity solutions.