ABM12DTAI

Heilind Number:SULABM12DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM12DTAI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM12DTAI
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:24
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM12DTAI

Detailed Description

Introducing the ABM12DTAI, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. Its female gender, threaded mount type, and thru-hole termination method make installation secure and stable. Featuring 24 positions arranged in two rows with a pitch of 3.96mm (.156 inches), it offers ample connectivity options. The contact material is Beryllium Copper with gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating at up to 950VAC and 3A, it is suitable for high-power applications. The contact type is Loop Bellow, providing reliable signal transmission. With a right-angle orientation and tail length of 2.54mm (.1 inch), it offers flexibility in PCB layouts. The connector is designed for durability, with a wide operating temperature range of -65 to 150°C and matte tin termination plating. Measuring .61 inches (15.49mm) in height and 9.4mm (.37 inches) in width, it is compact yet robust. The ABM12DTAI is ideal for use in aerospace, defense, and other hi-rel industries where performance and reliability are paramount.