ABM12DTAN

Heilind Number:SULABM12DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM12DTAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM12DTAN
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:24
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM12DTAN

Detailed Description

Introducing the ABM12DTAN, a high-performance PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this female connector ensures reliable connectivity in industrial environments. With a current rating of 3A and a voltage capacity of 950VAC, it meets the needs of power and signal transmission. The two rows of contacts, terminated through holes with gold plating, guarantee secure and efficient connections. Operating flawlessly in temperatures ranging from -65 to 150°C, it is suitable for harsh conditions. The right-angle orientation and loop bellow contact type provide flexibility in board-to-board connections. With 24 positions and a 3.96mm pitch, it offers ample connectivity options. The matte tin termination plating enhances durability. Whether used in aerospace, telecommunications, or other fields, the ABM12DTAN excels in performance and reliability.