ABM12DTAS

Heilind Number:SULABM12DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM12DTAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM12DTAS
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:24
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM12DTAS

Detailed Description

Introducing the ABM12DTAS, a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures durability and reliable conductivity. Featuring a 3A amperage and 950VAC voltage rating, it's perfect for high-power setups. The female gender, right-angle orientation, and side-hole mount type offer versatile installation options. Gold-plated Beryllium Copper contacts guarantee excellent signal transmission. With 24 positions and a 3.96mm pitch, it's ideal for complex PCB connections. Operating in temperatures ranging from -65°C to 150°C, this connector is suitable for harsh environments. Its compact size, measuring only 15.49mm in height and 9.4mm in width, makes it space-efficient. Matte Tin termination plating provides corrosion resistance. Whether for aerospace, telecommunications, or industrial applications, the ABM12DTAS ensures top-notch performance. Upgrade your connectivity with this premium connector.