ABM12DTAT

Heilind Number:SULABM12DTAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM12DTAT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM12DTAT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULABM12DTAT

Detailed Description

ABM12DTAT features a robust design suitable for high-reliability applications. Crafted with PPS and Beryllium Copper materials, this female connector ensures superior performance. With a current rating of 3A and a voltage capability of 950VAC, it guarantees efficient power transmission. Its 24 gold-plated contact positions, arranged in two rows with a pitch of 3.96mm, provide secure connectivity. The termination method, threaded thru-hole, enhances stability. Operating in a wide temperature range from -65 to 150°C, it is ideal for diverse environments. The right-angle orientation and loop bellow contact type offer versatility in installation. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet reliable. Matte tin termination plating ensures durability. This connector is a vital component in board-to-board and card edge connections, meeting the demands of various industries with its high performance and quality construction.