ABM12DTBD

Heilind Number:SULABM12DTBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM12DTBD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM12DTBD
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:24
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM12DTBD

Detailed Description

The ABM12DTBD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, it ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 950VAC, this connector is suitable for power and signal transmission. Its two rows of 24 female contacts, terminated through clearance holes with gold-plated Beryllium Copper, guarantee excellent conductivity. The right-angle orientation and loop bellow contact type provide secure mating, while the .156" pitch offers easy installation. Operating efficiently in temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, military, and industrial systems. With a compact size of .61" in height and 9.4mm in width, it saves space on the PCB. Matte Tin termination plating ensures solderability. The ABM12DTBD is a top choice for engineers seeking a dependable and high-reliability connector solution.