| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABM12DTBI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 24 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABM12DTBI |
ABM12DTBI
| Heilind Number: | SULABM12DTBI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABM12DTBI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABM12DTBI, a high-performance board-to-board PCB connector perfect for demanding applications. With a pitch of 3.96mm and featuring 24 female contacts arranged in two rows, this connector ensures reliable signal transmission. Crafted from PPS and Beryllium Copper with gold plating, it guarantees durability and excellent conductivity. Designed for thru-hole mounting with a threaded connection, it offers secure installation. The contact type, Loop Bellow, further enhances its reliability, while the right-angle orientation allows for versatile PCB layout. Operating at temperatures ranging from -65 to 150°C and with a voltage rating of 950 VAC, it's suitable for a wide range of environments. Meeting the highest industry standards, this connector is a must-have for any project requiring precision and performance.

