ABM12DTBN

Heilind Number:SULABM12DTBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM12DTBN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM12DTBN
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:24
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM12DTBN

Detailed Description

ABM12DTBN is a high-performance PCB connector designed for demanding applications. With a female gender and two rows, it offers secure connectivity in electronic systems. The termination method is through-hole, ensuring robust attachment to the circuit board. Crafted from PPS and Beryllium Copper with gold plating, it guarantees excellent conductivity and durability. Operating at a maximum voltage of 950 VAC and an amperage of 3A, this connector is suitable for power and signal transmission. Its loop bellow contact type and right-angle orientation optimize space utilization. With 24 positions and a pitch of 3.96mm, it facilitates complex board-to-board connections. The connector is engineered for reliability, with a wide operating temperature range of -65 to 150°C. Its compact design, measuring just 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained environments. Matte tin termination plating adds further protection against corrosion. The ABM12DTBN is a key component in hi-rel electronics, offering exceptional performance in mission-critical systems.