ABM12DTBS

Heilind Number:SULABM12DTBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM12DTBS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM12DTBS
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:24
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM12DTBS

Detailed Description

Introducing the ABM12DTBS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and voltage capability of 950VAC, it offers excellent power transmission. The 24-position, dual-row design with side-hole mount and thru-hole termination method allows for secure and efficient PCB assembly. Gold-plated Beryllium Copper contacts ensure low contact resistance and high durability. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for use in diverse industries. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Whether for aerospace, telecommunications, or industrial equipment, the ABM12DTBS guarantees superior performance and longevity. Experience seamless connectivity with this advanced board-to-board connector.