ABM12DTBT-S664

Heilind Number:SULABM12DTBT-S664
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM12DTBT-S664
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM12DTBT-S664
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:11.94 mm, .47 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.125 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULABM12DTBT-S664

Detailed Description

Introducing the ABM12DTBT-S664, a female PCB connector featuring a durable construction of PPS and Beryllium Copper. With a threaded mount type and termination method of Thru Hole, this connector ensures secure and reliable connectivity in electronic assemblies. It offers 24 positions across 2 rows with a 3.96mm pitch, ideal for high-density applications. The contact material is Beryllium Copper with gold plating, providing excellent conductivity and corrosion resistance. Operating at a voltage of 950 VAC and an extended temperature range of -65 to 150°C, it guarantees performance in demanding environments. The right-angle orientation and loop bellow contact type further enhance versatility. With a compact design, measuring just 15.49mm in height and 11.94mm in width, it is suitable for space-constrained installations. The matte tin termination plating ensures compatibility with standard soldering processes. Whether used in hi-rel or general applications, the ABM12DTBTS664 is a reliable choice for board-to-board and card edge connections.