ABM12DTBT

Heilind Number:SULABM12DTBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM12DTBT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM12DTBT
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:24
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM12DTBT

Detailed Description

Introducing the ABM12DTBT, a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this female connector with two rows and a threaded mount type ensures secure and reliable connections. With a contact material of Beryllium Copper and gold plating, it offers superior conductivity and durability. The loop bellow contact type and right-angle orientation make it ideal for space-constrained installations. Boasting 24 positions and a 3A amperage rating, it can handle high-density connections with ease. Operating at temperatures ranging from -65 to 150°C and rated for up to 950VAC, this connector is suitable for a wide range of environments. Its termination method of thru-hole with matte tin plating ensures easy and secure soldering onto PCBs. With a compact size of 9.4mm in width and 15.49mm in height, it is perfect for compact electronic devices. Trust the ABM12DTBT for seamless board-to-board and card edge connectivity in your designs.