ABM12DTKD-S288

Heilind Number:SULABM12DTKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM12DTKD-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM12DTKD-S288
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:24
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM12DTKD-S288

Detailed Description

Introducing the ABM12DTKD-S288, a high-performance board-to-board PCB connector designed for critical electronic applications. With PPS and Beryllium Copper construction, this female connector ensures exceptional durability and conductivity. Featuring two rows of 24 gold-plated contacts and a pitch of 3.96mm, it guarantees reliable signal transmission even in high-voltage environments (950 VAC). The loop bellow contact type and straddle orientation offer secure mating, while the clearance hole mount and card extender termination method facilitate easy installation. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for demanding industrial settings. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. Trust in the ABM12DTKD-S288 for superior connectivity in aerospace, defense, and other hi-rel applications.