| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABM12DTKD-S328 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 24 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABM12DTKD-S328 |
ABM12DTKD-S328
| Heilind Number: | SULABM12DTKD-S328 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABM12DTKD-S328 |
| ECAD Model: |
Specifications
Detailed Description
Meet the ABM12DTKD-S328, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and two rows of 24 female connectors, this component offers seamless connectivity in tight spaces. Engineered with PPS and beryllium copper, it ensures durability and reliability even in harsh environments. The contact material is gold-plated beryllium copper, guaranteeing excellent conductivity. Featuring a pitch of 3.96mm and a voltage rating of 950VAC, this connector is suitable for high-power systems. Its straight orientation and thru-hole termination method make installation a breeze. With an operating temperature range of -65 to 150°C, it's ideal for both industrial and aerospace use. Trust the ABM12DTKD-S328 for efficient and secure interconnection in your PCB designs.

