| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABM12DTKD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 24 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABM12DTKD |
ABM12DTKD
| Heilind Number: | SULABM12DTKD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABM12DTKD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABM12DTKD Board to Board PCB Connector, a high-performance component designed for demanding applications. This connector features PPS and Beryllium Copper construction, ensuring durability and reliability. With a contact plating of gold and termination plating of matte tin, it offers excellent conductivity and corrosion resistance. The 24-position, 2-row design with a pitch of 3.96mm suits various connectivity needs. Operating at temperatures ranging from -65 to 150°C and with a voltage rating of 950VAC, it's ideal for harsh environments. The straight orientation and clearance hole mount type make installation easy. Perfect for use in aerospace, defense, and industrial settings, this connector guarantees secure and efficient connections. Upgrade your PCB assemblies with the ABM12DTKD for optimal performance.

