ABM12DTKI

Heilind Number:SULABM12DTKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM12DTKI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM12DTKI
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM12DTKI

Detailed Description

The ABM12DTKI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and voltage capability of 950VAC, it provides robust power transmission. The female connector has two rows and a threaded mount type for secure installation. Contact points made of Beryllium Copper with gold plating guarantee low contact resistance and high conductivity. Its loop bellow contact type and straight orientation offer efficient signal transmission. With 24 positions and a pitch of 3.96mm (.156 in), it allows for multiple connections. The connector is suitable for use in a wide operating temperature range from -65 to 150 °C, making it ideal for industrial and aerospace applications. Its compact size, with a connector height of .61 in (15.49 mm) and width of 9.4 mm (.37 in), saves space on the PCB. Termination method through-hole with matte tin plating ensures easy and reliable soldering. The ABM12DTKI is a top choice for engineers seeking high-reliability connectors for their designs.