| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABM12DTKN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 24 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABM12DTKN |
ABM12DTKN
| Heilind Number: | SULABM12DTKN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABM12DTKN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABM12DTKN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust and reliable connectivity in extreme environments. With a voltage rating of 950 VAC and an amperage of 3A, it meets the needs of power-intensive systems. The gold-plated contacts guarantee low contact resistance and high durability. With 24 positions spread across 2 rows and a pitch of 3.96mm, it offers versatile connectivity options. The straight orientation and thru-hole termination method make installation easy. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is perfect for aerospace, defense, and industrial applications. Trust the ABM12DTKN for secure and efficient board-to-board connections.

