ABM12DTKS

Heilind Number:SULABM12DTKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM12DTKS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM12DTKS
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM12DTKS

Detailed Description

Introducing SKU ABM12DTKS, a high-performance board-to-board PCB connector designed for precision applications. With a pitch of 3.96mm (.156 in) and featuring two rows with 24 positions, this connector ensures seamless connectivity in your electronic setups. Crafted with PPS and Beryllium Copper materials, it guarantees durability and reliability. The termination method of Thru Hole with Matte Tin plating offers secure and efficient soldering. Its contact type, Loop Bellow, combined with Gold plating, guarantees optimal signal transmission, even at high voltages of up to 950 VAC. Operating flawlessly in a wide temperature range from -65 to 150°C, and with a compact height of .61 in (15.49 mm), this connector is ideal for space-constrained environments. Trust in the precision and quality of ABM12DTKS for your connectivity needs.