| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABM12DTMD |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 24 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 24 |
| SKU: | SULABM12DTMD |
ABM12DTMD
| Heilind Number: | SULABM12DTMD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABM12DTMD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABM12DTMD, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156in) and featuring two rows of 24 female contacts, this connector ensures secure and reliable connectivity. The contact material, beryllium copper, plated with gold, guarantees excellent conductivity and durability, even in harsh environments. Its clearance hole mount type and right-angle orientation offer versatile installation options. Operating at temperatures ranging from -65 to 150°C, with a maximum voltage of 950VAC and an amperage of 3A, this connector is suitable for a wide range of industrial and commercial applications. The matte tin termination plating further enhances its performance and longevity. Trust the ABM12DTMD for seamless and efficient PCB connections.

