ABM12DTMS

Heilind Number:SULABM12DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM12DTMS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM12DTMS
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:24
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM12DTMS

Detailed Description

Featuring a robust design, the ABM12DTMS Board To Board PCB Connector ensures reliable connectivity in demanding industrial environments. With PPS & Beryllium Copper construction and gold contact plating, this connector guarantees high performance and durability. Its 24 female contact positions, arranged in two rows with a 3.96mm pitch, accommodate secure connections. The right-angle orientation and side-hole mount type offer versatility in installation. Rated for 950 VAC and 3A, it can handle high power applications with ease. The Matte Tin termination plating ensures optimal conductivity. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for diverse applications. Compact in size with a height of 15.49mm and width of 9.4mm, it fits seamlessly onto PCBs. Trusted for its quality and performance, the ABM12DTMS is ideal for use in aerospace, medical, and industrial equipment.