ABM12DTMT

Heilind Number:SULABM12DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM12DTMT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM12DTMT
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:24
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM12DTMT

Detailed Description

Introducing the ABM12DTMT, a high-performance PCB connector designed for precision applications. Featuring PPS and Beryllium Copper construction, this connector ensures durable and reliable connectivity. With a current rating of 3A and voltage capability of 950VAC, it meets stringent power requirements. The female gender, threaded mount type, and thru-hole termination method offer secure and stable installation. Contact materials in Beryllium Copper with gold plating guarantee excellent conductivity. With two rows and 24 positions, it provides ample connectivity options. The loop bellow contact type and right-angle orientation further enhance versatility. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for various environments. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Matte tin termination plating ensures corrosion resistance. Classified under Board to Board PCB Connectors and Card Edge Connectors categories, the ABM12DTMT is a reliable solution for demanding electronic systems.