ABM12DTMZ-S664

Heilind Number:SULABM12DTMZ-S664
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM12DTMZ-S664
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM12DTMZ-S664
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:24
Tail Length:.23 in, 5.84 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:11.94 mm, .47 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.125 in
SKU:SULABM12DTMZ-S664

Detailed Description

Introducing ABM12DTMZ-S664, a high-performance PCB connector designed for precision and reliability in demanding applications. Featuring PPS & Beryllium Copper construction, this connector ensures robust connectivity. With a 3A amperage rating and 950VAC voltage capacity, it guarantees safe and efficient power transmission. The female gender, 2-row design, and side hole mount type make it versatile for various circuit setups. Its gold-plated Beryllium Copper contacts offer superior conductivity and corrosion resistance. The 24-position loop bellow contact type, right-angle orientation, and thru-hole termination method provide secure and space-saving connections. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Measuring 15.49mm in height and 11.94mm in width, with a tail length of 5.84mm, it offers easy integration onto PCBs. Certified for use in hi-rel applications, this connector is a dependable choice for aerospace, defense, and industrial electronics. Upgrade your connectivity solutions with the ABM12DTMZS664.