ABM15DCKD-S288

Heilind Number:SULABM15DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM15DCKD-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM15DCKD-S288
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:30
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM15DCKD-S288

Detailed Description

ABM15DCKD-S288 presents a cutting-edge Board To Board PCB Connector tailored for high-performance applications. Crafted from PPS and Beryllium Copper, it guarantees unparalleled durability and conductivity. With a current rating of 3A and a voltage capacity of 950 VAC, this connector is primed for demanding tasks. Featuring a female gender design with two rows, it ensures seamless connectivity. The contact material, Beryllium Copper, coupled with gold plating, guarantees reliable signal transmission. Operating within a wide temperature range of -65 to 150°C, it's suitable for diverse environments. The termination method, Card Extender, and straddle orientation offer versatility in installation. With 30 positions and a pitch of 3.96mm, it accommodates complex PCB layouts with ease. Its compact size, 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. The termination plating of Matte Tin adds an extra layer of protection against corrosion. In essence, the ABM15DCKDS288 is the epitome of quality and performance in the realm of connectors.