ABM15DCKH

Heilind Number:SULABM15DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM15DCKH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM15DCKH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULABM15DCKH

Detailed Description

Introducing the ABM15DCKH, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156in) and featuring 30 gold-plated contacts, this connector ensures reliable signal transmission even in high-voltage environments, with a maximum rating of 950VAC. The beryllium copper contact material and loop bellow design guarantee durability and stability, while the matte tin termination plating offers excellent solderability. Operating smoothly in temperatures ranging from -65 to 150°C, this connector is ideal for use in industrial, aerospace, and military systems. Its compact form factor, with a height of 15.49mm (.61in) and width of 9.4mm (.37in), suits space-constrained PCB layouts. With a straight orientation and clearance hole mount type, installation is quick and hassle-free. Trust the ABM15DCKH for secure and efficient board-to-board connections in your next project.