ABM15DCKI-S288

Heilind Number:SULABM15DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM15DCKI-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM15DCKI-S288
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:30
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM15DCKI-S288

Detailed Description

Introducing SKU ABM15DCKI-S288, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a rugged construction with PPS and Beryllium Copper materials, ensuring durability and reliability in extreme environments. With a current rating of 3A and a voltage capability of 950VAC, it offers robust power transmission. The female connector with two rows and loop bellow contact type guarantees secure and stable connections. Its threaded mount type and card extender termination method make installation easy and efficient. Gold-plated Beryllium Copper contacts ensure excellent conductivity, while matte tin termination plating enhances solderability. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh industrial environments. With 30 positions and a pitch of 3.96mm, it provides ample connectivity options. Measuring just 15.49mm in height and 9.4mm in width, it's compact yet powerful. Ideal for aerospace, defense, and other high-reliability applications, this connector, also known as ABM15DCKIS288, is the perfect choice for your PCB connectivity needs.