ABM15DCKI

Heilind Number:SULABM15DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM15DCKI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM15DCKI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULABM15DCKI

Detailed Description

Introducing the ABM15DCKI, a high-performance connector designed for reliable board-to-board and card edge connections in demanding environments. Featuring PPS and Beryllium Copper construction, this female connector ensures robust conductivity with a current rating of 3A and a voltage capacity of 950VAC. With two rows of 30 gold-plated contacts in a 3.96mm pitch, it guarantees secure and efficient signal transmission. The termination method, via threaded thru holes with Matte Tin plating, offers easy installation and durability. Operating flawlessly in temperatures ranging from -65°C to 150°C, this connector is ideal for aerospace, military, and industrial applications where reliability is paramount. Its straight orientation, compact dimensions of 15.49mm height and 9.4mm width, and a tail length of 4.83mm make it versatile for various PCB setups. Meet your connectivity needs with the ABM15DCKI, the ultimate solution for high-reliability interconnects.