ABM15DCKN-S288

Heilind Number:SULABM15DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM15DCKN-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM15DCKN-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULABM15DCKN-S288

Detailed Description

Introducing SKU ABM15DCKN-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 950VAC voltage capability, it meets stringent power transmission requirements. The female gender, 2 rows, and loop bellow contact type offer versatile connectivity options. Gold-plated contacts and matte tin termination guarantee excellent signal integrity and durability. Operating temperature range of -65 to 150°C and straddle orientation make it suitable for a wide range of industrial and commercial uses. Ideal for aerospace, telecommunications, and other hi-rel applications, the ABM15DCKNS288 connector delivers superior performance and longevity. Upgrade your connectivity solutions with this premium component.