ABM15DCKN

Heilind Number:SULABM15DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM15DCKN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM15DCKN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULABM15DCKN

Detailed Description

Introducing the ABM15DCKN, a high-performance female connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures robustness and reliability in operation. Featuring a contact material of Beryllium Copper with Gold plating, it guarantees excellent conductivity and corrosion resistance. The loop bellow contact type and thru-hole termination method facilitate easy and secure connections. With a pitch of 3.96mm and 950VAC voltage rating, it's suitable for high-power transmission. Operating efficiently in temperatures ranging from -65 to 150°C, this connector is ideal for harsh environments. With 30 positions and a compact design measuring .61 inches in height and 9.4mm in width, it's perfect for board-to-board and card edge applications. Trust the ABM15DCKN for your connectivity needs, where performance meets durability.