ABM15DCKS-S288

Heilind Number:SULABM15DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM15DCKS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM15DCKS-S288
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:30
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM15DCKS-S288

Detailed Description

Introducing SKU ABM15DCKS-S288, a high-performance female connector designed for demanding industrial applications. Featuring PPS & Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and voltage capacity of 950VAC, it meets stringent power requirements. The contact material is Gold plated Beryllium Copper, guaranteeing optimal signal transmission. Its two rows of 30 Loop Bellow contacts, with a pitch of 3.96mm, provide robust connection points. The termination method is Card Extender, making it easy to install. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for diverse operating conditions. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB integration. The termination plating is Matte Tin, ensuring long-term durability. Ideal for board-to-board and card edge connections, this connector is a reliable solution for your connectivity needs.