ABM15DCKS

Heilind Number:SULABM15DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM15DCKS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM15DCKS
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM15DCKS

Detailed Description

Introducing the ABM15DCKS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust connectivity with a current rating of 3A and a voltage capacity of 950VAC. With a gender specification of female and two rows of 30 positions each, it offers versatile connectivity options. The side-hole mount type and thru-hole termination method make installation easy and secure. Gold-plated Beryllium Copper contacts guarantee reliable signal transmission, while the loop bellow contact type and straight orientation optimize signal integrity. Operating efficiently in temperatures ranging from -65 to 150°C, this connector is ideal for use in a wide range of environments. The matte tin termination plating enhances durability, making it suitable for long-term use. With a compact design, measuring just 9.4mm in width and 15.49mm in height, it is perfect for space-constrained applications. Whether in aerospace, industrial, or telecommunications settings, the ABM15DCKS is the perfect choice for high-reliability connectivity needs.