ABM15DCKT

Heilind Number:SULABM15DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM15DCKT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM15DCKT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULABM15DCKT

Detailed Description

The ABM15DCKT PCB connector is a high-performance component designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. Its 30 gold-plated contacts, arranged in two rows, offer a secure and low-resistance connection with a 3A current rating and 950VAC voltage capability. The threaded mounting and thru-hole termination method guarantee easy and robust installation onto PCBs. With a straight orientation and loop bellow contact type, signal integrity is maintained even under extreme conditions. Operating within a wide temperature range from -65 to 150°C, this connector is suitable for aerospace, defense, and industrial projects. Measuring just 15.49mm in height and 9.4mm in width, it provides a compact yet efficient solution for board-to-board connections. Trust the ABM15DCKT for high reliability and performance in critical electronic systems.