ABM15DRAH

Heilind Number:SULABM15DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM15DRAH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM15DRAH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULABM15DRAH

Detailed Description

The ABM15DRAH PCB connector, featuring PPS and Beryllium Copper construction, is a high-performance component designed for female gendered connections. With two rows and a clearance hole mount type, this connector ensures secure and stable board-to-board or card edge connections. The termination method of Thru Hole, along with Beryllium Copper contacts plated in Gold, guarantees excellent conductivity and durability. Operating at up to 950 VAC and 5A, it offers reliable power transmission. The 30-position connector with a pitch of 3.96mm (.156 in) and right-angle orientation, along with a tail length of 3.18mm (.125 in), allows for efficient and space-saving installations. With an operating temperature range of -65 to 150°C and matte tin termination plating, it is suitable for a wide range of applications. The compact design, measuring 10.95mm (.431 in) in height and .325 in (8.26mm) in width, makes it ideal for use in various electronic devices. Meeting stringent quality standards, this connector is perfect for demanding environments where reliability is paramount.