ABM15DRAI

Heilind Number:SULABM15DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM15DRAI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM15DRAI
Amperage:5 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM15DRAI

Detailed Description

The ABM15DRAI is a high-performance female connector designed for board-to-board PCB applications. Featuring two rows for secure connectivity, this threaded mount connector ensures reliable termination through holes. Crafted with PPS and Beryllium Copper materials and gold-plated contacts, it offers exceptional durability and conductivity. With a pitch of 3.96mm (.156 in) and a maximum voltage rating of 950 VAC, it suits high-power setups with ease. The Full Bellow contact type and right-angle orientation provide efficient signal transmission in compact spaces. With 30 positions and a tail length of 3.18mm (.125 in), it accommodates multiple connections seamlessly. Operating between -65 and 150°C, it guarantees performance in extreme environments. Measuring 10.95mm (.431 in) in height and .325 in (8.26mm) in width, it's compact yet robust. Termination plating with Matte Tin ensures corrosion resistance, making it ideal for industrial applications. Its versatility and reliability make it a top choice for demanding PCB connectivity needs.