| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABM15DRAS |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | Side Hole |
| Orientation: | Right Angle |
| Tail Length: | .125 in, 3.18 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .325 in, 8.26 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 30 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 30 |
| SKU: | SULABM15DRAS |
ABM15DRAS
| Heilind Number: | SULABM15DRAS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABM15DRAS |
| ECAD Model: |
Specifications
Detailed Description
The ABM15DRAS is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm and two rows of 30 female contacts, it offers reliable connectivity in compact spaces. The contact material is beryllium copper, plated with gold for excellent conductivity and durability. Featuring a right-angle orientation and side hole mount type, it allows for easy and secure installation. With a voltage rating of 950VAC and an operating temperature range of -65 to 150°C, this connector is suitable for use in harsh environments. Its full bellow contact type ensures a stable connection, while the matte tin termination plating enhances solderability. Measuring 10.95mm in height and 8.26mm in width, it is a compact yet robust solution for your PCB connectivity needs.

