ABM15DRKF-S13

Heilind Number:SULABM15DRKF-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM15DRKF-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM15DRKF-S13
Amperage:5 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Floating Bobbin
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:30
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM15DRKF-S13

Detailed Description

ABM15DRKF-S13 features a high-performance design tailored for demanding applications. Crafted from PPS and Beryllium Copper, this connector ensures robust durability and reliable conductivity. With an amperage rating of 5A and a voltage capacity of 950 VAC, it guarantees efficient power transmission. The female gender, 2 rows, and floating bobbin mount type make it versatile for various setups. Utilizing a card extender termination method and gold-plated Beryllium Copper contacts, it guarantees secure connections with minimal signal loss. The 3.96mm pitch and full bellow contact type further enhance its functionality. Operating smoothly in temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. Its straddle orientation, 30 positions, and matte tin termination plating make it ideal for board-to-board and card edge connections. With a compact size of 10.95mm in height and .325in in width, it offers space-efficient installation. Designed for high reliability, it is a crucial component in various electronic systems.