ABM15DRKF-S328

Heilind Number:SULABM15DRKF-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM15DRKF-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM15DRKF-S328
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Floating Bobbin
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULABM15DRKF-S328

Detailed Description

Introducing the ABM15DRKF-S328, a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 5A and a voltage capacity of 950VAC, it is ideal for power and signal transmission. The two-row design with 30 positions offers ample connectivity options. Gold-plated contacts and a full bellow contact type guarantee low contact resistance and long-term durability. Perfect for use in aerospace, defense, and industrial settings, this connector operates flawlessly in temperatures ranging from -65 to 150°C. Its floating bobbin mount and straight orientation make installation easy and efficient. Trust the ABM15DRKF-S328 for secure and efficient board-to-board or card edge connections in your critical systems.