ABM15DRKH-S13

Heilind Number:SULABM15DRKH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM15DRKH-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM15DRKH-S13
Amperage:5 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:30
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM15DRKH-S13

Detailed Description

The ABM15DRKH-S13 is a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures long-lasting performance even under extreme conditions. With a current rating of 5A and a voltage capability of 950VAC, it is suitable for a wide range of applications. The female connector has two rows of 30 positions, offering ample connectivity options. Its clearance hole mount type and card extender termination method make installation quick and easy. Gold-plated contacts on a full bellow design guarantee optimal conductivity and signal integrity. Operating in temperatures ranging from -65 to 150°C, this connector is ideal for use in industrial and aerospace settings. Its compact size, with dimensions of 10.95mm in height and 8.26mm in width, allows for efficient PCB layout. The matte tin termination plating ensures compatibility with various soldering processes. Whether for data transmission or power delivery, the ABM15DRKH-S13 delivers exceptional performance, making it a reliable choice for high-reliability applications.