ABM15DRKH-S328

Heilind Number:SULABM15DRKH-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM15DRKH-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM15DRKH-S328
Amperage:5 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM15DRKH-S328

Detailed Description

Introducing the ABM15DRKH-S328, a high-performance board-to-board PCB connector designed for exceptional reliability in demanding applications. Crafted with PPS and Beryllium Copper materials, it ensures robust connectivity even in harsh environments. Featuring a 30-position, 2-row female connector with a clearance hole mount type and through-hole termination method, installation is secure and efficient. The contact material is gold-plated Beryllium Copper, guaranteeing superior conductivity and corrosion resistance. With a pitch of 3.96mm (.156 in) and a voltage rating of 950 VAC, it meets stringent performance standards. The connector’s full bellow contact type and straight orientation further enhance its functionality. Operating flawlessly in temperatures ranging from -65 to 150°C, it is ideal for aerospace, defense, and industrial applications. The connector’s compact dimensions, with a height of 10.95mm (.431 in) and width of 8.26mm (.325 in), make it suitable for space-constrained installations. With matte tin termination plating ensuring durability, this product is a reliable solution for your connectivity needs. Explore the ABM15DRKH-S328 and experience uncompromising quality in every connection.