ABM15DRKH

Heilind Number:SULABM15DRKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM15DRKH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM15DRKH
Amperage:5 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM15DRKH

Detailed Description

Introducing the ABM15DRKH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity even in harsh environments. With a current rating of 5A and a voltage capacity of 950VAC, it is suitable for a wide range of electronic systems. The female connector has two rows with 30 positions, each contact plated with gold for optimal signal transmission. Its clearance hole mount and thru-hole termination method offer easy and secure installation. Operating efficiently in temperatures ranging from -65 to 150°C, this connector is built to withstand extreme conditions. With a compact design measuring just 10.95mm in height and .325in in width, it is ideal for space-constrained applications. Trust the ABM15DRKH for seamless board-to-board connections in your critical projects.