ABM15DRKI

Heilind Number:SULABM15DRKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM15DRKI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM15DRKI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULABM15DRKI

Detailed Description

Introducing the ABM15DRKI, a high-performance board-to-board PCB connector designed for precision connectivity. Made from PPS and Beryllium Copper, this connector ensures reliable signal transmission with a current rating of 5A and a voltage capacity of 950VAC. Featuring a female gender with two rows of 30 positions, it offers ample connectivity options. The threaded mount type and thru-hole termination method guarantee secure installation on PCBs. The contacts, crafted from Beryllium Copper and plated with gold, ensure low contact resistance and superior durability. With a contact type of Full Bellow, this connector maintains excellent signal integrity even in demanding environments. Operating smoothly in temperatures ranging from -65 to 150°C, it is suitable for a wide range of applications. The connector's compact design, with a height of 10.95mm and width of 8.26mm, allows for efficient PCB layout. The matte tin termination plating further enhances its reliability. Ideal for high-speed data transmission and power delivery, the ABM15DRKI is a top choice for demanding electronic systems.