| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABM15DRKN-S13 |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 30 |
| Tail Length: | .21 in, 5.33 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABM15DRKN-S13 |
ABM15DRKN-S13
| Heilind Number: | SULABM15DRKN-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABM15DRKN-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABM15DRKN-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm and featuring 30 gold-plated, beryllium copper contacts, this connector ensures reliable power and signal transmission at up to 5A and 950VAC. Its full bellow contact type and straddle orientation guarantee secure connections, while the termination method of card extender allows for easy installation. Operating smoothly in a wide temperature range from -65 to 150°C, this connector is ideal for use in harsh environments. Its compact design, measuring at just 10.95mm in height and 8.26mm in width, makes it suitable for space-constrained PCB layouts. Trust in the ABM15DRKN-S13 for efficient and durable board-to-board connectivity in your electronic assemblies.

