ABM15DRKN

Heilind Number:SULABM15DRKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM15DRKN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM15DRKN
Amperage:5 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM15DRKN

Detailed Description

Introducing the ABM15DRKN, a high-performance PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures reliable conductivity even in harsh environments. Featuring a 2-row, 30-position female design with a pitch of 3.96mm, it offers efficient connectivity on the board. The contact material is gold-plated Beryllium Copper, guaranteeing low contact resistance and enhanced durability. Operating at voltage ranges of up to 950 VAC and temperatures from -65°C to 150°C, this connector is suitable for a wide range of industrial settings. The termination method is through-hole, with matte tin plating for secure and lasting attachment. With a straight orientation and a compact size (10.95mm height, 8.26mm width), it is space-efficient while delivering high performance. Trust the ABM15DRKN for your critical board-to-board or card edge connections.