ABM15DRKS-S13

Heilind Number:SULABM15DRKS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM15DRKS-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM15DRKS-S13
Amperage:5 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:30
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM15DRKS-S13

Detailed Description

ABM15DRKS-S13 features a durable construction of PPS & Beryllium Copper, making it ideal for high-performance applications. With a current rating of 5 A and a voltage tolerance of up to 950 VAC, this female connector ensures reliable power transmission. Its two rows and side hole mount type offer versatile installation options. The termination method of Card Extender, along with gold-plated Beryllium Copper contacts, guarantees excellent conductivity and signal integrity. With a pitch of 3.96 mm, .156 in, and 30 positions, it provides ample connectivity in compact spaces. Operating efficiently in a wide temperature range of -65 to 150 °C, this connector is suitable for harsh environments. Its straddle orientation and full bellow contact design further enhance its reliability. The matte tin termination plating ensures long-term durability. Overall, the ABM15DRKS-S13 is a top-quality component for board-to-board and card edge connections in various electronic devices.