ABM15DRKS

Heilind Number:SULABM15DRKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM15DRKS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM15DRKS
Amperage:5 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM15DRKS

Detailed Description

Introducing the ABM15DRKS, a high-performance board-to-board PCB connector designed for precision applications. With PPS and Beryllium Copper construction, this connector offers exceptional durability and reliability. Featuring a 2-row, side-hole mount design with through-hole termination, it ensures secure and stable connectivity. The contact material is gold-plated Beryllium Copper, guaranteeing optimal signal transmission. With a pitch of 3.96mm and a voltage rating of 950 VAC, this connector is suitable for high-power applications. Its full bellow contact type and straight orientation make it easy to install. With 30 positions and a tail length of 5.72mm, it provides ample connectivity options. Operating smoothly in a wide temperature range of -65 to 150°C, this connector is ideal for use in demanding environments. The matte tin termination plating ensures long-term performance. The ABM15DRKS is part of the hi-rel ABM series, offering top-of-the-line quality for mission-critical systems. Upgrade your PCB connections with this advanced connector.