ABM15DRMD

Heilind Number:SULABM15DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM15DRMD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM15DRMD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULABM15DRMD

Detailed Description

Introducing the ABM15DRMD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of female connectors with a pitch of 3.96mm (.156 in), this connector offers secure and reliable termination via wire wrap. Crafted from PPS and Beryllium Copper with gold contact plating, it ensures excellent conductivity and durability. With a voltage rating of 950VAC, it's suitable for power and data transmission. The contact type, Loop Bellow, guarantees efficient signal transfer. Operating in a wide temperature range from -65 to 150°C, it's ideal for harsh environments. The connector's straight orientation and 30 positions make it versatile for various PCB setups. Its compact design, with a height of .61 in (15.49mm) and width of .37 in (9.4mm), saves space while delivering high performance. Trust the ABM15DRMD for your critical connectivity needs.