ABM15DRMH

Heilind Number:SULABM15DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM15DRMH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM15DRMH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULABM15DRMH

Detailed Description

Introducing the ABM15DRMH, a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this female connector ensures reliable connectivity in even the harshest environments. With two rows and 30 positions, it offers ample connectivity options. The wire wrap termination method guarantees secure and efficient installations. Gold-plated contacts and a loop bellow design provide excellent conductivity and signal integrity. Operating at voltages up to 950 VAC, with an impressive amperage of 3A, it meets the needs of power and data-intensive systems. The connector's clearance hole mount type and straight orientation make it easy to integrate into PCB designs. With a wide operating temperature range from -65 to 150°C, it's suitable for use in extreme conditions. Its compact dimensions, with a height of 15.49mm and width of 9.4mm, ensure space-saving installation. The matte tin termination plating offers enhanced durability. Perfect for hi-rel applications, this connector is a reliable choice for aerospace, defense, and industrial systems. Add the ABM15DRMH to your design for top-tier performance and longevity.