ABM15DRMI-S288

Heilind Number:SULABM15DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM15DRMI-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM15DRMI-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULABM15DRMI-S288

Detailed Description

Introducing the ABM15DRMI-S288, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features PPS and Beryllium Copper construction, ensuring durability and reliable signal transmission. With a pitch of 3.96mm (.156in) and 30 positions spread across 2 rows, it offers ample connectivity options. The contact material is gold-plated Beryllium Copper, guaranteeing excellent conductivity. Its threaded mount type and card extender termination method make installation easy. Operating at a voltage of 950VAC and an impressive temperature range of -65 to 150°C, this connector is suitable for harsh environments. The loop bellow contact type and straddle orientation further enhance its performance. With a connector height of 15.49mm (.61in) and a width of 9.4mm (.37in), it is compact yet robust. The termination plating of matte tin ensures long-term reliability. Whether used in aerospace, defense, or industrial settings, the ABM15DRMI-S288 is a top choice for high-reliability applications. A true powerhouse in the world of connectors.