| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABM15DRMN-S288 |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straddle |
| Tail Length: | 13.84 mm, .545 in |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Wire Wrap |
| Number of Positions: | 30 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 30 |
| SKU: | SULABM15DRMN-S288 |
ABM15DRMN-S288
| Heilind Number: | SULABM15DRMN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABM15DRMN-S288 |
| ECAD Model: |
Specifications
Detailed Description
Featuring PPS & Beryllium Copper construction, our SKU ABM15DRMN-S288 connector is designed for high-performance applications. With a 3A amperage rating and 950VAC voltage capability, it ensures reliable power transmission. This female connector boasts two rows with a pitch of 3.96mm (.156 in), offering 30 gold-plated contact positions for secure connectivity. The termination method is through a card extender, with Beryllium Copper contacts ensuring durability. Operating in a wide temperature range from -65 to 150°C, it is suitable for various environments. The straddle orientation and no mounting requirement make installation easy. With a low profile of 15.49mm (.61 in) height and 9.4mm (.37 in) width, it is space-efficient. Ideal for board-to-board PCB connections, this connector meets the highest industry standards for performance and reliability.

