ABM15DRMN-S664

Heilind Number:SULABM15DRMN-S664
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM15DRMN-S664
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM15DRMN-S664
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:11.94 mm, .47 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.125 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULABM15DRMN-S664

Detailed Description

Introducing the ABM15DRMN-S664, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 inch) and featuring two rows of 30 female contacts, this connector ensures reliable connectivity in your electronic systems. Crafted from PPS and Beryllium Copper with gold plating, it offers excellent conductivity and durability. The termination method of wire wrap and contact type of Loop Bellow further enhance its performance. Operating at a wide temperature range from -65 to 150°C, and with a voltage rating of 950 VAC, this connector is suitable for critical environments. Its compact design, with a connector height of 15.49mm (.61 inch) and width of 11.94mm (.47 inch), allows for efficient PCB integration. The Matte Tin termination plating adds to its robustness. Whether for aerospace, defense, or industrial applications, the ABM15DRMN-S664 is a reliable choice for your connectivity needs.