ABM15DRMS-S288

Heilind Number:SULABM15DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM15DRMS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM15DRMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:30
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM15DRMS-S288

Detailed Description

ABM15DRMS-S288 features a robust design perfect for high-reliability applications. Made of PPS and Beryllium Copper, this female connector offers secure connections with a current rating of 3A and a voltage capacity of 950 VAC. With two rows and 30 positions, it allows for multiple connections on a PCB. The side-hole mount type and card extender termination method ensure easy installation. The gold-plated Beryllium Copper contacts guarantee excellent conductivity, while the loop bellow contact type and straddle orientation provide reliable performance even in harsh environments. Operating efficiently in temperatures ranging from -65 to 150°C, this connector is ideal for use in a wide range of industries, from aerospace to telecommunications. Its compact size, with a connector height of 15.49mm and width of 9.4mm, makes it suitable for space-constrained applications. The termination plating of matte tin adds durability. With its high-quality construction and versatile features, the ABM15DRMS-S288 is a top choice for demanding PCB connectivity needs.