ABM15DRMS

Heilind Number:SULABM15DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM15DRMS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM15DRMS
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM15DRMS

Detailed Description

Introducing the ABM15DRMS PCB Connector, featuring a sturdy build with PPS and Beryllium Copper construction for reliable performance. This female connector, with two rows and a side hole mount type, is designed for seamless integration. Its wire wrap termination method ensures secure connectivity. The contact material is Beryllium Copper, plated with gold for enhanced conductivity. With a pitch of 3.96mm (.156 in) and a voltage rating of 950 VAC, it meets high standards for power transmission. The contact type, Loop Bellow, guarantees durability. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for various environments. Measuring only .61 inches in height and 9.4mm (.37 in) in width, it offers a compact solution. The termination plating, Matte Tin, further enhances its longevity. Perfect for board-to-board and card edge connections, the ABM15DRMS ensures efficient and dependable performance in electronic applications.